
BUT30V | |
|---|---|
DigiKey Part Number | 497-7212-5-ND |
Manufacturer | |
Manufacturer Product Number | BUT30V |
Description | TRANS NPN 125V 100A ISOTOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 100 A 250 W Chassis Mount ISOTOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 A | |
Voltage - Collector Emitter Breakdown (Max) | 125 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 10A, 100A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 27 @ 100A, 5V | |
Power - Max | 250 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP | |
Base Product Number |

