Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74V1G00CTR | |
|---|---|
DigiKey Part Number | 497-4031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G00CTR |
Description | IC GATE NAND 1CH 2-INP SOT323-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |








