74LCX240MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,585
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 66,000
Unit Price: $0.44459
Datasheet

Similar


Nexperia USA Inc.
In Stock: 935
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 470
Unit Price: $1.01000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,937
Unit Price: $1.30000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX240MTR

DigiKey Part Number
74LCX240MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX240MTR
Description
IC BUFFER INVERTING 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes