
BM-MFAR080N | |
|---|---|
DigiKey Part Number | 380-BM-MFAR080N-ND |
Manufacturer | |
Manufacturer Product Number | BM-MFAR080N |
Description | M12 X-CODE TO RJ45 PLUG JUMPER - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 0.67' (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 0.67' (203.2mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $39.03620 | $1,951.81 |

