
110051544 | |
|---|---|
DigiKey Part Number | 110051544-ND |
Manufacturer | |
Manufacturer Product Number | 110051544 |
Description | HL1920E PRO MULTI-PURPOSE KIT |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 120°F ~ 1100°F (49°C ~ 593°C) 1500W Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 120°F ~ 1100°F (49°C ~ 593°C) | |
Voltage | 120V | |
Current | 12.5 A | |
Power - Rated | 1500W | |
Includes | Heat Gun, Case, Guidebook, 5 Nozzles, Welding Rods | |
For Use With/Related Products | Heat Shrink Tubing, Plastic Welding, Soldering | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Air Filters, Variable Temperature Control | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.30" (33.02mm) | |
Air Flow | 4.0 CFM, 4.0 CFM ~ 8.0 CFM, 6.0 CFM ~ 13.0 CFM | |
Color | Black, Gray | |
Weight | 1.9 lbs (861.8 g) |

