
5M5021-2S | |
|---|---|
DigiKey Part Number | 5M5021-2S-ND |
Manufacturer | |
Manufacturer Product Number | 5M5021-2S |
Description | VAR XFMR 480/560VAC 28A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 480VAC, 560VAC Terminals Output 28A (15.7kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC, 560VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 28A (15.7kVA) | |
Size | 15.880" L x 13.880" W x 20.780" H (403.35mm x 352.55mm x 527.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,340.01000 | $7,340.01 |

