
WW5JT30R0 | |
|---|---|
DigiKey Part Number | 738-WW5JT30R0TR-ND - Tape & Reel (TR) 738-WW5JT30R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT30R0 |
Description | RES 30 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT30R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.82600 | $8.26 |
| 25 | $0.70800 | $17.70 |
| 50 | $0.63400 | $31.70 |
| 100 | $0.57100 | $57.10 |
| 250 | $0.50184 | $125.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.45860 | $229.30 |
| 1,000 | $0.37590 | $375.90 |
| 1,500 | $0.36886 | $553.29 |
| 2,500 | $0.35642 | $891.05 |
| 3,500 | $0.35046 | $1,226.61 |
| 5,000 | $0.32998 | $1,649.90 |
| 6,000 | $0.32888 | $1,973.28 |

