
TR35JBC62R0 | |
|---|---|
DigiKey Part Number | TR35JBC62R0-ND |
Manufacturer | |
Manufacturer Product Number | TR35JBC62R0 |
Description | RES 62 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR35JBC62R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $3.25500 | $32.55 |
| 25 | $3.00800 | $75.20 |
| 50 | $2.86460 | $143.23 |
| 100 | $2.75060 | $275.06 |
| 250 | $2.63476 | $658.69 |
| 500 | $2.56756 | $1,283.78 |
| 1,000 | $2.51404 | $2,514.04 |
| 5,000 | $2.25000 | $11,250.00 |

