
SM2615JB390R | |
|---|---|
DigiKey Part Number | 738-SM2615JB390R-ND |
Manufacturer | |
Manufacturer Product Number | SM2615JB390R |
Description | RES 390 OHM 5% 1W 5929 |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 1W Chip Resistor 2615 J-Lead Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.260" L x 0.150" W (6.60mm x 3.81mm) | |
Height - Seated (Max) | 0.155" (3.94mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

