
RV241K07T | |
|---|---|
DigiKey Part Number | 738-RV241K07TTR-ND - Tape & Reel (TR) 738-RV241K07TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV241K07T |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.08200 | $2.05 |
| 100 | $0.06940 | $6.94 |
| 250 | $0.06332 | $15.83 |
| 500 | $0.05968 | $29.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.05668 | $56.68 |
| 2,000 | $0.05421 | $108.42 |
| 3,000 | $0.05296 | $158.88 |
| 5,000 | $0.05159 | $257.95 |
| 7,000 | $0.05079 | $355.53 |
| 10,000 | $0.05002 | $500.20 |
| 25,000 | $0.04836 | $1,209.00 |
| 50,000 | $0.04735 | $2,367.50 |
| 100,000 | $0.04653 | $4,653.00 |

