200 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV201K05T

DigiKey Part Number
738-RV201K05TTR-ND - Tape & Reel (TR)
738-RV201K05TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RV201K05T
Description
VARISTOR 200V 400A DISC 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
400 A
Energy
6.5J
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13800$1.38
25$0.12160$3.04
100$0.10360$10.36
250$0.09504$23.76
500$0.08988$44.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.08564$85.64
2,000$0.08214$164.28
3,000$0.08039$241.17
5,000$0.07845$392.25
7,000$0.07731$541.17
10,000$0.07622$762.20
25,000$0.07387$1,846.75
50,000$0.07246$3,623.00
100,000$0.07129$7,129.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.