
RSF2JAR160 | |
|---|---|
DigiKey Part Number | 738-RSF2JAR160CT-ND - Cut Tape (CT) 738-RSF2JAR160TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2JAR160 |
Description | RES 0.16 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JAR160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.19880 | $4.97 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.15670 | $15.67 |
| 250 | $0.13548 | $33.87 |
| 500 | $0.12222 | $61.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11093 | $110.93 |
| 2,000 | $0.07350 | $147.00 |
| 3,000 | $0.07193 | $215.79 |

