RNF14GTD22R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01476
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14408
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.26364
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.12961
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14408
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.80048
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15270
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.62692
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.68876
Datasheet
22 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GTD22R0

DigiKey Part Number
RNF14GTD22R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14GTD22R0
Description
RES 22 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GTD22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01658$82.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.