


RMCW0612FT100K | |
|---|---|
DigiKey Part Number | 738-RMCW0612FT100KTR-ND - Tape & Reel (TR) 738-RMCW0612FT100KCT-ND - Cut Tape (CT) 738-RMCW0612FT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCW0612FT100K |
Description | RES 100K OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW0612FT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07280 | $1.82 |
| 50 | $0.06180 | $3.09 |
| 100 | $0.05310 | $5.31 |
| 250 | $0.04436 | $11.09 |
| 500 | $0.03932 | $19.66 |
| 1,000 | $0.03533 | $35.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02895 | $144.75 |
| 10,000 | $0.02709 | $270.90 |
| 15,000 | $0.02619 | $392.85 |
| 25,000 | $0.02521 | $630.25 |
| 35,000 | $0.02465 | $862.75 |
| 50,000 | $0.02411 | $1,205.50 |
| 60,000 | $0.02387 | $1,432.20 |
| 120,000 | $0.02305 | $2,766.00 |
| 125,000 | $0.02301 | $2,876.25 |

