
RMCF2010JT43R0 | |
|---|---|
DigiKey Part Number | RMCF2010JT43R0TR-ND - Tape & Reel (TR) RMCF2010JT43R0CT-ND - Cut Tape (CT) RMCF2010JT43R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT43R0 |
Description | RES 43 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT43R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06040 | $3.02 |
| 100 | $0.05190 | $5.19 |
| 250 | $0.04328 | $10.82 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03441 | $34.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02883 | $115.32 |
| 8,000 | $0.02686 | $214.88 |
| 12,000 | $0.02591 | $310.92 |
| 20,000 | $0.02487 | $497.40 |
| 28,000 | $0.02428 | $679.84 |
| 40,000 | $0.02372 | $948.80 |
| 48,000 | $0.02345 | $1,125.60 |
| 96,000 | $0.02259 | $2,168.64 |
| 100,000 | $0.02254 | $2,254.00 |

