
RMCF2010JT180R | |
|---|---|
DigiKey Part Number | RMCF2010JT180RTR-ND - Tape & Reel (TR) RMCF2010JT180RCT-ND - Cut Tape (CT) RMCF2010JT180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT180R |
Description | RES 180 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03840 | $1.92 |
| 100 | $0.03440 | $3.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02415 | $96.60 |
| 8,000 | $0.02310 | $184.80 |
| 12,000 | $0.02259 | $271.08 |
| 20,000 | $0.02254 | $450.80 |

