
RMCF1210FT5K62 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT5K62TR-ND - Tape & Reel (TR) 738-RMCF1210FT5K62CT-ND - Cut Tape (CT) 738-RMCF1210FT5K62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT5K62 |
Description | RES 5.62K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT5K62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05480 | $1.37 |
| 50 | $0.04600 | $2.30 |
| 100 | $0.03910 | $3.91 |
| 250 | $0.03216 | $8.04 |
| 500 | $0.02816 | $14.08 |
| 1,000 | $0.02500 | $25.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02051 | $82.04 |
| 8,000 | $0.01894 | $151.52 |
| 12,000 | $0.01817 | $218.04 |
| 20,000 | $0.01734 | $346.80 |
| 28,000 | $0.01687 | $472.36 |
| 40,000 | $0.01642 | $656.80 |
| 48,000 | $0.01621 | $778.08 |
| 96,000 | $0.01551 | $1,488.96 |
| 100,000 | $0.01548 | $1,548.00 |

