
RMCF1206JT2R00 | |
|---|---|
DigiKey Part Number | RMCF1206JT2R00TR-ND - Tape & Reel (TR) RMCF1206JT2R00CT-ND - Cut Tape (CT) RMCF1206JT2R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT2R00 |
Description | RES 2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT2R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02080 | $0.52 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01380 | $1.38 |
| 250 | $0.01072 | $2.68 |
| 500 | $0.00900 | $4.50 |
| 1,000 | $0.00766 | $7.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00554 | $27.70 |
| 10,000 | $0.00493 | $49.30 |
| 15,000 | $0.00463 | $69.45 |
| 25,000 | $0.00431 | $107.75 |
| 35,000 | $0.00412 | $144.20 |
| 50,000 | $0.00395 | $197.50 |
| 60,000 | $0.00387 | $232.20 |
| 120,000 | $0.00360 | $432.00 |
| 125,000 | $0.00359 | $448.75 |

