
RMCF1206FT6R34 | |
|---|---|
DigiKey Part Number | RMCF1206FT6R34TR-ND - Tape & Reel (TR) RMCF1206FT6R34CT-ND - Cut Tape (CT) RMCF1206FT6R34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT6R34 |
Description | RES 6.34 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.34 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT6R34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02640 | $0.66 |
| 50 | $0.02140 | $1.07 |
| 100 | $0.01770 | $1.77 |
| 250 | $0.01396 | $3.49 |
| 500 | $0.01186 | $5.93 |
| 1,000 | $0.01019 | $10.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00755 | $37.75 |
| 10,000 | $0.00679 | $67.90 |
| 15,000 | $0.00642 | $96.30 |
| 25,000 | $0.00602 | $150.50 |
| 35,000 | $0.00579 | $202.65 |
| 50,000 | $0.00558 | $279.00 |
| 60,000 | $0.00548 | $328.80 |
| 120,000 | $0.00514 | $616.80 |
| 125,000 | $0.00513 | $641.25 |

