


RMCF0805FT3R90 | |
|---|---|
DigiKey Part Number | RMCF0805FT3R90TR-ND - Tape & Reel (TR) RMCF0805FT3R90CT-ND - Cut Tape (CT) RMCF0805FT3R90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT3R90 |
Description | RES 3.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT3R90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01300 | $0.13 |
| 25 | $0.01160 | $0.29 |
| 50 | $0.01140 | $0.57 |
| 100 | $0.00960 | $0.96 |
| 250 | $0.00820 | $2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00600 | $30.00 |
| 10,000 | $0.00315 | $31.50 |

