3.3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT3M30

DigiKey Part Number
RMCF0805FT3M30TR-ND - Tape & Reel (TR)
RMCF0805FT3M30CT-ND - Cut Tape (CT)
RMCF0805FT3M30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT3M30
Description
RES 3.3M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT3M30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,809
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03000$0.30
25$0.02200$0.55
50$0.01780$0.89
100$0.01460$1.46
250$0.01140$2.85
500$0.00960$4.80
1,000$0.00819$8.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00595$29.75
10,000$0.00531$53.10
15,000$0.00500$75.00
25,000$0.00466$116.50
35,000$0.00446$156.10
50,000$0.00428$214.00
60,000$0.00420$252.00
120,000$0.00391$469.20
125,000$0.00390$487.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.