
RMCF0603FT2K94 | |
|---|---|
DigiKey Part Number | RMCF0603FT2K94TR-ND - Tape & Reel (TR) RMCF0603FT2K94CT-ND - Cut Tape (CT) RMCF0603FT2K94DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT2K94 |
Description | RES 2.94K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT2K94 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 25 | $0.01440 | $0.36 |
| 50 | $0.01140 | $0.57 |
| 100 | $0.00910 | $0.91 |
| 250 | $0.00696 | $1.74 |
| 500 | $0.00574 | $2.87 |
| 1,000 | $0.00480 | $4.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00333 | $16.65 |
| 10,000 | $0.00291 | $29.10 |
| 15,000 | $0.00270 | $40.50 |
| 25,000 | $0.00248 | $62.00 |
| 35,000 | $0.00235 | $82.25 |
| 50,000 | $0.00223 | $111.50 |
| 60,000 | $0.00218 | $130.80 |
| 120,000 | $0.00199 | $238.80 |
| 125,000 | $0.00198 | $247.50 |


