RMCF0603FG464K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 39,990
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00469
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00469
Datasheet

Direct


Panasonic Electronic Components
In Stock: 48,038
Unit Price: $0.11000
Datasheet

Similar


YAGEO
In Stock: 4,235
Unit Price: $0.10000
Datasheet

Similar


Bourns Inc.
In Stock: 18,073
Unit Price: $0.10000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.02606
Datasheet

Similar


YAGEO
In Stock: 60,292
Unit Price: $0.10000
Datasheet
464 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG464K

DigiKey Part Number
RMCF0603FG464KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG464K
Description
RES 464K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
464 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG464K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00291$29.10
Manufacturers Standard Package