
RMCF0402FT196R | |
|---|---|
DigiKey Part Number | RMCF0402FT196RTR-ND - Tape & Reel (TR) RMCF0402FT196RCT-ND - Cut Tape (CT) RMCF0402FT196RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT196R |
Description | RES 196 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT196R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01900 | $0.19 |
| 25 | $0.01360 | $0.34 |
| 50 | $0.01060 | $0.53 |
| 100 | $0.00860 | $0.86 |
| 250 | $0.00652 | $1.63 |
| 500 | $0.00538 | $2.69 |
| 1,000 | $0.00448 | $4.48 |
| 5,000 | $0.00309 | $15.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00269 | $26.90 |
| 20,000 | $0.00237 | $47.40 |
| 30,000 | $0.00222 | $66.60 |
| 50,000 | $0.00205 | $102.50 |
| 70,000 | $0.00196 | $137.20 |
| 100,000 | $0.00187 | $187.00 |
| 120,000 | $0.00183 | $219.60 |
| 240,000 | $0.00169 | $405.60 |
| 250,000 | $0.00168 | $420.00 |


