
RMCF0201FT499R | |
|---|---|
DigiKey Part Number | RMCF0201FT499RTR-ND - Tape & Reel (TR) RMCF0201FT499RCT-ND - Cut Tape (CT) RMCF0201FT499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT499R |
Description | RES 499 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01000 | $0.10 |
| 25 | $0.00880 | $0.22 |
| 50 | $0.00700 | $0.35 |
| 100 | $0.00660 | $0.66 |
| 250 | $0.00468 | $1.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00315 | $31.50 |
| 20,000 | $0.00303 | $60.60 |
| 30,000 | $0.00297 | $89.10 |
| 50,000 | $0.00278 | $139.00 |
| 70,000 | $0.00277 | $193.90 |


