8.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT8K20

DigiKey Part Number
738-RMCF01005FT8K20TR-ND - Tape & Reel (TR)
738-RMCF01005FT8K20CT-ND - Cut Tape (CT)
738-RMCF01005FT8K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT8K20
Description
RES 8.2K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT8K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,530
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01000$0.10
25$0.00880$0.22
50$0.00820$0.41
100$0.00780$0.78
250$0.00724$1.81
500$0.00686$3.43
1,000$0.00647$6.47
5,000$0.00570$28.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00541$54.10
20,000$0.00516$103.20
30,000$0.00502$150.60
50,000$0.00486$243.00
70,000$0.00476$333.20
100,000$0.00466$466.00
120,000$0.00461$553.20
240,000$0.00444$1,065.60
250,000$0.00443$1,107.50
Manufacturers Standard Package