23.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0805DTC23K2

DigiKey Part Number
738-RGC0805DTC23K2TR-ND - Tape & Reel (TR)
738-RGC0805DTC23K2CT-ND - Cut Tape (CT)
738-RGC0805DTC23K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0805DTC23K2
Description
RES 23.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0805DTC23K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11200$1.12
25$0.08920$2.23
50$0.07640$3.82
100$0.06610$6.61
250$0.05580$13.95
500$0.04986$24.93
1,000$0.04516$45.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03764$188.20
10,000$0.03544$354.40
15,000$0.03438$515.70
25,000$0.03322$830.50
35,000$0.03256$1,139.60
50,000$0.03193$1,596.50
60,000$0.03164$1,898.40
120,000$0.03067$3,680.40
125,000$0.03062$3,827.50
Manufacturers Standard Package