Similar

MR1FTR100 | |
|---|---|
DigiKey Part Number | MR1FTR100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR1FTR100 |
Description | RES 0.1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR1FTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.135" Dia x 0.385" L (3.43mm x 9.78mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.71571 | $1,789.27 |


