MLFM1FTC1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 30,649
Unit Price: $0.16000
Datasheet

Upgrade


Vishay
In Stock: 1,773
Unit Price: $0.36000
Datasheet
1 kOhms ±1% 1W Chip Resistor MELF, 0207 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFM1FTC1K00

DigiKey Part Number
MLFM1FTC1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLFM1FTC1K00
Description
RES 1K OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor MELF, 0207 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLFM1FTC1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.04897$97.94
Manufacturers Standard Package