
MLFA1FTC1K00 | |
|---|---|
DigiKey Part Number | MLFA1FTC1K00TR-ND - Tape & Reel (TR) MLFA1FTC1K00CT-ND - Cut Tape (CT) MLFA1FTC1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC1K00 |
Description | RES 1K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21700 | $2.17 |
| 25 | $0.18360 | $4.59 |
| 50 | $0.16240 | $8.12 |
| 100 | $0.14450 | $14.45 |
| 250 | $0.12488 | $31.22 |
| 500 | $0.11256 | $56.28 |
| 1,000 | $0.10208 | $102.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09317 | $186.34 |
| 4,000 | $0.08560 | $342.40 |
| 6,000 | $0.08171 | $490.26 |
| 10,000 | $0.07731 | $773.10 |
| 14,000 | $0.07469 | $1,045.66 |
| 20,000 | $0.07213 | $1,442.60 |
| 24,000 | $0.07090 | $1,701.60 |
| 48,000 | $0.06668 | $3,200.64 |
| 50,000 | $0.06645 | $3,322.50 |

