MHL100JB82R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 4
Unit Price: $37.32000
Datasheet
Image for MHL100JB82R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHL100JB82R0

DigiKey Part Number
738-MHL100JB82R0-ND
Manufacturer
Manufacturer Product Number
MHL100JB82R0
Description
100W, 5%, Bulk, 82 Ohms
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
82 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
260ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
6.496" L x 1.575" W (165.00mm x 40.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$20.21520$2,021.52
Manufacturers Standard Package