


HVCB2512FDC250K | |
|---|---|
DigiKey Part Number | HVCB2512FDC250KTR-ND - Tape & Reel (TR) HVCB2512FDC250KCT-ND - Cut Tape (CT) HVCB2512FDC250KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDC250K |
Description | RES 250K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDC250K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 10 | $4.30000 | $43.00 |
| 25 | $4.17000 | $104.25 |
| 50 | $3.81000 | $190.50 |
| 100 | $3.36600 | $336.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.11030 | $1,555.15 |
| 1,000 | $3.05054 | $3,050.54 |
| 1,500 | $3.02139 | $4,532.09 |
| 2,500 | $2.98976 | $7,474.40 |

