



HVCB1206FDD50K0 | |
|---|---|
DigiKey Part Number | HVCB1206FDD50K0TR-ND - Tape & Reel (TR) HVCB1206FDD50K0CT-ND - Cut Tape (CT) HVCB1206FDD50K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FDD50K0 |
Description | RES 50K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FDD50K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.42000 | $4.42 |
| 10 | $3.50000 | $35.00 |
| 25 | $3.43000 | $85.75 |
| 50 | $3.17000 | $158.50 |
| 100 | $2.41440 | $241.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.57000 | $1,285.00 |
| 1,000 | $1.71405 | $1,714.05 |
| 1,500 | $1.70149 | $2,552.24 |

