


HVCB0805BDC100M | |
|---|---|
DigiKey Part Number | 738-HVCB0805BDC100MTR-ND - Tape & Reel (TR) 738-HVCB0805BDC100MCT-ND - Cut Tape (CT) 738-HVCB0805BDC100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805BDC100M |
Description | RES 100M OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805BDC100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.88000 | $6.88 |
| 10 | $5.40000 | $54.00 |
| 25 | $5.06120 | $126.53 |
| 50 | $4.89600 | $244.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.45764 | $2,228.82 |
| 1,000 | $4.38422 | $4,384.22 |
| 1,500 | $4.34839 | $6,522.59 |

