
CVH480K10T | |
|---|---|
DigiKey Part Number | 738-CVH480K10T-ND |
Manufacturer | |
Manufacturer Product Number | CVH480K10T |
Description | MOV, 480V (Vrms), 10%, 10mm |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $0.40759 | $2,200.99 |

