


CSRT2512FTR500-UP | |
|---|---|
DigiKey Part Number | 738-CSRT2512FTR500-UPTR-ND - Tape & Reel (TR) 738-CSRT2512FTR500-UPCT-ND - Cut Tape (CT) 738-CSRT2512FTR500-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2512FTR500-UP |
Description | RES 0.5 OHM 1% 3.5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512FTR500-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.56900 | $5.69 |
| 25 | $0.43800 | $10.95 |
| 50 | $0.39220 | $19.61 |
| 100 | $0.36300 | $36.30 |
| 250 | $0.32932 | $82.33 |
| 500 | $0.30676 | $153.38 |
| 1,000 | $0.28076 | $280.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24294 | $971.76 |
| 8,000 | $0.22900 | $1,832.00 |
| 12,000 | $0.20410 | $2,449.20 |
| 20,000 | $0.20000 | $4,000.00 |

