
CSRN2010FKR300 | |
|---|---|
DigiKey Part Number | CSRN2010FKR300TR-ND - Tape & Reel (TR) CSRN2010FKR300CT-ND - Cut Tape (CT) CSRN2010FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR300 |
Description | RES 0.3 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.32000 | $3.20 |
| 25 | $0.24800 | $6.20 |
| 50 | $0.23720 | $11.86 |
| 100 | $0.21530 | $21.53 |
| 250 | $0.18688 | $46.72 |
| 500 | $0.16910 | $84.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12915 | $129.15 |
| 2,000 | $0.12653 | $253.06 |
| 3,000 | $0.12390 | $371.70 |
| 5,000 | $0.12261 | $613.05 |
| 7,000 | $0.11826 | $827.82 |
| 10,000 | $0.11618 | $1,161.80 |
| 12,000 | $0.11164 | $1,339.68 |
| 24,000 | $0.10863 | $2,607.12 |


