


ASRM1JA1K20 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA1K20CT-ND - Cut Tape (CT) 738-ASRM1JA1K20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA1K20 |
Description | RES 1.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA1K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.28560 | $7.14 |
| 50 | $0.25380 | $12.69 |
| 100 | $0.22670 | $22.67 |
| 250 | $0.19688 | $49.22 |
| 500 | $0.17826 | $89.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16240 | $162.40 |
| 2,000 | $0.13650 | $273.00 |
| 3,000 | $0.13230 | $396.90 |
| 5,000 | $0.12810 | $640.50 |
| 7,000 | $0.12644 | $885.08 |
| 10,000 | $0.12444 | $1,244.40 |
| 12,000 | $0.12277 | $1,473.24 |
| 24,000 | $0.11526 | $2,766.24 |
| 25,000 | $0.11485 | $2,871.25 |

