
14976 | |
|---|---|
DigiKey Part Number | 1568-14976-ND |
Manufacturer | |
Manufacturer Product Number | 14976 |
Description | SINGLE SIDED 4X6" 10PK |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR1, Single Sided 4.00" L x 6.00" W (101.6mm x 152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 4.00" L x 6.00" W (101.6mm x 152.4mm) | |
Board Thickness | 0.060" (1.52mm) | |
Material | Copper Clad FR1, Single Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |

