Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) Tube, 0.53 oz (15g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09162

DigiKey Part Number
1568-09162-ND
Manufacturer
Manufacturer Product Number
09162
Description
SOLDER LEADED - 15-GRAM TUBE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) Tube, 0.53 oz (15g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
Water Soluble
Wire Gauge
-
Process
Leaded
Form
Tube, 0.53 oz (15g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.95000$2.95
Manufacturers Standard Package