
08775 | |
|---|---|
DigiKey Part Number | 1568-08775-ND |
Manufacturer | |
Manufacturer Product Number | 08775 |
Description | SOLDER WICK #2 25FT. - TECHSPRAY |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Yellow 0.055" (1.40mm) 25' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | - | |
ESD Protection | - | |
Color | Yellow | |
Width | 0.055" (1.40mm) | |
Length | 25' (7.62m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

