
10937 | |
|---|---|
DigiKey Part Number | 1568-10937-ND |
Manufacturer | |
Manufacturer Product Number | 10937 |
Description | 3-AXIS GYRO/ACCELEROMETER IC - M |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis Sensor I2C, SPI Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount |



