
17867 | |
|---|---|
DigiKey Part Number | 1568-17867-ND |
Manufacturer | |
Manufacturer Product Number | 17867 |
Description | CASE CLEAR 2.559" L X 1.457" W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Case Clear Split Sides 2.559" L x 1.457" W (65.00mm x 37.00mm) X 0.472" (12.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | micro:bit | |
Size / Dimension | 2.559" L x 1.457" W (65.00mm x 37.00mm) | |
Height | 0.472" (12.00mm) | |
Area (L x W) | 3.72in² (24.0cm²) | |
Design | Split Sides | |
Material | - | |
Color | Clear | |
Thickness | - | |
Features | Wall Mount | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |

