18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
PRT-12895
PRT-12895

12895

DigiKey Part Number
1568-12895-ND
Manufacturer
Manufacturer Product Number
12895
Description
BATTERY LITH-ION 3.7V 2.6AH 1865
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.72" Dia x 2.56" H (18.2mm x 65.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
1.3A
Standard Charge Time
4Hrs
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.79000$10.79
Manufacturers Standard Package