1 Port RJ45 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08534

DigiKey Part Number
1568-08534-ND
Manufacturer
Manufacturer Product Number
08534
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.60mm)
LED Color
Yellow - Green
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
-
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.10000$3.10
Manufacturers Standard Package