
08483 | |
|---|---|
DigiKey Part Number | 1568-08483-ND |
Manufacturer | |
Manufacturer Product Number | 08483 |
Description | BATTERY LITH-ION 3.7V 2AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.36" L x 2.13" W x 0.29" H (60.0mm x 54.0mm x 5.8mm) | |
Termination Style | JST PH Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 36 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |





