Character Display Module 5 x 8 Dots w/Cursor LCD - Monochrome LED Parallel 80.00mm x 36.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00255

DigiKey Part Number
1568-00255-ND
Manufacturer
Manufacturer Product Number
00255
Description
BASIC 16X2 CHARACTER LCD - BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots w/Cursor LCD - Monochrome LED Parallel 80.00mm x 36.00mm x 13.50mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots w/Cursor
Display Type
LCD - Monochrome
Display Mode
-
Character Size
-
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED
Voltage - Supply
4.6V
Dot Size
0.56mm W x 0.61mm H
Interface
Parallel
Controller Type
HD44780
Operating Temperature
0°C ~ 50°C
Text Color
Black
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.50000$22.50
Manufacturers Standard Package