
08682 | |
|---|---|
DigiKey Part Number | 1568-08682-ND |
Manufacturer | |
Manufacturer Product Number | 08682 |
Description | MAGNETIC SNAP 0.71" DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Snap 0.71" Dia (18.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic Snap | |
Color | - | |
Size / Dimension | 0.71" Dia (18.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |

