- Microcontroller IC 32MHz 2KB (2K x 8) ROM 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10803

DigiKey Part Number
1568-10803-ND
Manufacturer
Manufacturer Product Number
10803
Description
IC MCU 2KB ROM 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 32MHz 2KB (2K x 8) ROM 8-PDIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
-
Speed
32MHz
Connectivity
I2C
Peripherals
-
Number of I/O
6
Program Memory Size
Program Memory Type
ROM
EEPROM Size
256 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5V
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.50000$3.50
Manufacturers Standard Package