
10187 | |
|---|---|
DigiKey Part Number | 1568-10187-ND |
Manufacturer | |
Manufacturer Product Number | 10187 |
Description | IC MCU 2KB ROM 18DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 32MHz 2KB (2K x 8) ROM 18-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Speed | 32MHz | |
Connectivity | I2C | |
Peripherals | - | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |

